There are no models available for this part yet.
Overview of CMPZ4705 TR PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMPZ4705 TR PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMPZ4705 TR PBFREE
|
Avnet Americas | Diode Zener Single 18V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZ4705 TR PBFREE) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0806 / $0.1184 | Buy Now | |
DISTI #
610-CMPZ4705TR
|
Mouser Electronics | Zener Diodes 350mW Low Level Zen 17.1 to 18.9V 13.2mA RoHS: Compliant | 0 |
|
$0.1330 | Order Now | |
Future Electronics | Diode Zener Single 18V 5% 350mW 3-Pin SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1400 | Buy Now |