There are no models available for this part yet.
Overview of CMPZ5228B BK PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMPZ5228B BK PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-CMPZ5228BBKPBFREE-ND
|
DigiKey | DIODE ZENER 3.9V 350MW SOT23 Min Qty: 14000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0695 | Buy Now | |
DISTI #
CMPZ5228B BK PBFRE
|
Avnet Americas | Diode Zener Single 3.9 5% 350mW 3-Pin SOT-23 Box - Boxed Product (Development Kits) (Alt: CMPZ5228B BK PBFRE) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 3500 Container: Box | 0 |
|
$0.0520 / $0.0624 | Buy Now | |
DISTI #
610-CMPZ5228BBK
|
Mouser Electronics | Zener Diodes 350mW Zener Diode 3.705V to 4.095V RoHS: Compliant | 0 |
|
$0.0680 / $0.0690 | Order Now |