Part Details for CMQ69273P-30D43F by TE Connectivity
Overview of CMQ69273P-30D43F by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CMQ69273P-30D43F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMQ69273P-30D43F-ND
|
DigiKey | RF ANT 829MHZ/2.2GHZ DOME CAB Min Qty: 2 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$278.9152 / $297.7900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 Container: Box | 0Box |
|
$253.2200 | Buy Now |
DISTI #
AMPCMQ69273P-30D43F
|
Heilind Electronics | OMNI,DBAND,30CM,D43F 698-2700M HZ,3DBI,PI | Americas - 0 in Stock |
|
$295.1665 / $319.4374 | Buy Now |
DISTI #
AMPCMQ69273P-30D43F
|
Interstate Connecting Components | OMNI,DBAND,30CM,D43F 698-2700M HZ,3DBI,PI | 0 |
|
$295.1665 / $319.4374 | Buy Now |
DISTI #
000000000005444270
|
Sager | Antennas Omni,Dband,30CM,D43F , 698-2700MHz,3dBi,P Min Qty: 1 | 0 |
|
$264.3500 / $346.0600 | Buy Now |
Part Details for CMQ69273P-30D43F
CMQ69273P-30D43F CAD Models
CMQ69273P-30D43F Part Data Attributes
|
CMQ69273P-30D43F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CMQ69273P-30D43F
TE Connectivity
Base Station/Broadcast Transmission Antenna, 6dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 6 dB | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |