Part Details for CMR0505SAP3C by Murata Power Solutions
Overview of CMR0505SAP3C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR0505SAP3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3570
|
Newark | Tube |Murata Power Solutions CMR0505SAP3C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $5.2600 | Buy Now |
DISTI #
811-CMR0505SAP3C-ND
|
DigiKey | POWERM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
25 In Stock |
|
$2.5000 / $3.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.6000 | Buy Now |
DISTI #
000000000006268071
|
Sager | Isolated DC/DC Converters - Through Hole 0.75W 5VIN 5VOUT 150MA Min Qty: 1 | 0 |
|
$2.7300 / $3.0200 | Buy Now |