-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMR0512S3C
|
Avnet Americas | Module DC-DC 2-OUT -12V/12V -0.031A/0.031A 0.75W 4-Pin SIP Tube - Rail/Tube (Alt: CMR0512S3C) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.5363 | Buy Now |
DISTI #
580-CMR0512S3C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 0.75W 5VIN 12VOUT31MA DUAL OUT RoHS: Compliant | 50 |
|
$2.8000 / $3.3000 | Buy Now |
DISTI #
CMR0512S3C
|
TTI | Isolated DC/DC Converters - Through Hole 0.75W 5VIN 12VOUT31MA DUAL OUT pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$2.5300 / $2.7600 | Buy Now |
DISTI #
CMR0512S3C
|
Avnet Abacus | Module DC-DC 2-OUT -12V/12V -0.031A/0.031A 0.75W 4-Pin SIP Tube (Alt: CMR0512S3C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMR0512S3C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CMR0512S3C
Murata Manufacturing Co Ltd
DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-7/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSIP-T5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.031 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 0.75 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |