There are no models available for this part yet.
Overview of CMR05E430GPDM by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CMR05E430GPDM by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y3332
|
Newark | Cmr Mica |Cornell Dubilier CMR05E430GPDM RoHS: Not Compliant Min Qty: 47 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9400 / $13.3000 | Buy Now | |
DISTI #
CMR05E430GPDM-ND
|
DigiKey | CMR MICA Min Qty: 47 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4870 | Buy Now | |
DISTI #
598-CMR05E430GPDM
|
Mouser Electronics | Mica Capacitors 43pF 500V +/- 2% tol RoHS: Not Compliant | 0 |
|
$9.7200 / $14.6100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1700 / $12.8600 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 9 |
|
$5.8240 / $8.9600 | Buy Now | ||
Quest Components | 27 |
|
$6.0000 / $12.0000 | Buy Now | |||
Quest Components | 7 |
|
$6.0000 / $12.0000 | Buy Now | |||
DISTI #
CMR05E430GPDM
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 47 | 0 |
|
$8.2000 / $9.8400 | Buy Now |
CAD Models for CMR05E430GPDM by Cornell Dubilier Electronics Inc
Part Data Attributes for CMR05E430GPDM by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.000043 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
9.1 mm
|
JESD-609 Code
|
e0
|
Length
|
11.4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
MIL-PRF-39001
|
Surface Mount
|
NO
|
Temperature Coefficient
|
-20/+100ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.7 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.3 mm
|