Part Details for CMR200T32.768KDZBTR by Citizen Finedevice Co Ltd
Overview of CMR200T32.768KDZBTR by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMR200T32.768KDZBTR
CMR200T32.768KDZBTR CAD Models
CMR200T32.768KDZBTR Part Data Attributes:
|
CMR200T32.768KDZBTR
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CMR200T32.768KDZBTR
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | D1.9XH6.0 (mm)/D0.075XH0.236 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |
Alternate Parts for CMR200T32.768KDZBTR
This table gives cross-reference parts and alternative options found for CMR200T32.768KDZBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR200T32.768KDZBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR200T32.768KDZF-TR | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN | Citizen Finedevice Co Ltd | CMR200T32.768KDZBTR vs CMR200T32.768KDZF-TR |
CMR200T32.768KDZF-UT | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Citizen Finedevice Co Ltd | CMR200T32.768KDZBTR vs CMR200T32.768KDZF-UT |