Part Details for CMS-201026-18SP by CUI Devices
Overview of CMS-201026-18SP by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-201026-18SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-201026-18SP-ND
|
DigiKey | SPEAKER, 20 MMX10MM RECTANGULAR, Min Qty: 1 Lead time: 6 Weeks Container: Tray |
560 In Stock |
|
$1.1817 / $2.0900 | Buy Now |
DISTI #
179-CMS-201026-18SP
|
Mouser Electronics | Speakers & Transducers 20 mmx10mm rectangular, 2.94 mm deep, Peek, NdFeB, 1W, 8 ohm, 900Hz, solder pads RoHS: Compliant | 554 |
|
$1.1400 / $2.0800 | Buy Now |