Part Details for CMS-2212A by NIDEC Components
Overview of CMS-2212A by NIDEC Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2212A | Analog Devices | LTC2983/84/86 Thermocouple Boa | |
ADUM4221-2ARIZ | Analog Devices | 1/2 Bridge Drv Iso Logic Input | |
ADUM4221-2ARIZ-RL | Analog Devices | 1/2 Bridge Drv Iso Logic Input |
Price & Stock for CMS-2212A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-CMS-2212A-ND
|
DigiKey | SWITCH SLIDE DPDT 0.1A 12V Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9099 | Buy Now |