Part Details for CMS-2214TA by NIDEC Components
Overview of CMS-2214TA by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-2214TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5658
|
Newark | Slide Switch, Dpdt, 0.1A, 12Vdc, Smd Rohs Compliant: Yes |Nidec Components CMS-2214TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 746 |
|
$2.1600 / $2.6800 | Buy Now |
DISTI #
563-CMS-2214TATR-ND
|
DigiKey | SWITCH SLIDE DPDT 0.1A 12V Min Qty: 900 Lead time: 2 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6805 | Buy Now |