Part Details for CMS-2302A by Nidec Copal (USA) Corporation
Overview of CMS-2302A by Nidec Copal (USA) Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2302ARDZ-R7 | Analog Devices | 2A Non-Sync Step Down DC-DC Co | |
ADP2302ARDZ-5.0-R7 | Analog Devices | 2A Non-Sync Step Down DC-DC Co | |
ADP2302ARDZ-2.5-R7 | Analog Devices | 2A Non-Sync Step Down DC-DC Co |
Part Details for CMS-2302A
CMS-2302A CAD Models
CMS-2302A Part Data Attributes
|
CMS-2302A
Nidec Copal (USA) Corporation
Buy Now
Datasheet
|
Compare Parts:
CMS-2302A
Nidec Copal (USA) Corporation
SLIDE SWITCH, DP3T, LATCHED, 0.1A, 12VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | KNOB TYPE | |
Body Breadth | 5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |