Part Details for CMS-4216C by Nidec Copal Electronics Corporation
Overview of CMS-4216C by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4216CMS#TRPBF | Analog Devices | Ultralow V Hot Swap Cntr | |
LTC4216CDE#TRPBF | Analog Devices | Ultralow V Hot Swap Cntr | |
LTC4216CDE#PBF | Analog Devices | Ultralow V Hot Swap Cntr |
Price & Stock for CMS-4216C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMS-4216C
|
Avnet Americas | 4PDT, ON-ON Slide, 6mm Slide Actuator, 100mA @ 12V DC Straight PC Terminals, Bulk Packaging - Bulk (Alt: CMS-4216C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.8980 / $3.0192 | Buy Now |
Part Details for CMS-4216C
CMS-4216C CAD Models
CMS-4216C Part Data Attributes
|
CMS-4216C
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMS-4216C
Nidec Copal Electronics Corporation
Slide Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) |