Part Details for CMS-TO-1818 by SPC Multicomp
Overview of CMS-TO-1818 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CMS-TO-1818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2455
|
Newark | Terminal, Male Disconnect, 0.187In Crimp, Product Range:Cms-To Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Multicomp CMS-TO-1818 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1131 |
|
$0.1540 / $0.2140 | Buy Now |
Part Details for CMS-TO-1818
CMS-TO-1818 CAD Models
CMS-TO-1818 Part Data Attributes
|
CMS-TO-1818
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CMS-TO-1818
SPC Multicomp
TAB Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |