-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1759-1-ND
|
DigiKey | CMC 32.8UH 3.1A 2LN SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48883 In Stock |
|
$1.3875 / $2.1700 | Buy Now |
|
Onlinecomponents.com | Common Mode Choke - 2 Lines - 32.8 µH @ 100 kHz - 3.1A - 13.8mOhm (Typ) DCR - Horizontal, 4 PC Pad Package - Surface Mount. |
5516 In Stock |
|
$1.0300 / $1.8900 | Buy Now |
DISTI #
000000000001603737
|
Sager | Common Mode Chokes / Filters 32.8uH 3.1A 0.014ohms Min Qty: 2000 | 0 |
|
$1.7600 | Buy Now |
|
Master Electronics | Common Mode Choke - 2 Lines - 32.8 µH @ 100 kHz - 3.1A - 13.8mOhm (Typ) DCR - Horizontal, 4 PC Pad Package - Surface Mount. |
5516 In Stock |
|
$1.0300 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMS1-6-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
CMS1-6-R
Eaton Bussmann
SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton | |
Additional Feature | INDUCTANCE 32.8 MICRO HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 2.6 mm | |
Length | 9.4 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 3.1 A | |
Width | 7.2 mm |
This table gives cross-reference parts and alternative options found for CMS1-6-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS1-6-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS1-6-R | Single Phase EMI Filter | Cooper Industries | CMS1-6-R vs CMS1-6-R |