CMS2-14-R
Description: SINGLE PHASE EMI FILTER

Overview of CMS2-14-R by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2380CMS-24#PBF Analog Devices 24-B, 1.5Msps/2Msps, L Pwr SAR
LTC4252BCMS-2#PBF Analog Devices Neg V Hot Swap Cntrs
LTC2919CMS-2.5#TRPBF Analog Devices Prec 3x/2x In UV, OV & Neg V M

Price & Stock for CMS2-14-R by Eaton Bussmann

Part # Manufacturer Description Stock Price Buy
DISTI # 513-1788-1-ND
DigiKey CMC 1.34MH 500MA 2LN SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 942
In Stock
  • 1 $4.0200
  • 10 $3.1220
  • 25 $2.8220
  • 50 $2.6136
  • 100 $2.4200
  • 250 $2.1848
  • 800 $1.9173
  • 1,600 $1.7749
$1.7749 / $4.0200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 200 $3.9000
  • 400 $2.4000
  • 600 $1.9000
  • 800 $1.8600
$1.8600 / $3.9000 Buy Now
Quest Components   647
  • 1 $4.5120
  • 84 $2.7824
  • 360 $2.4816
$2.4816 / $4.5120 Buy Now
DISTI # 000000000001603746
Sager Common Mode Chokes / Filters 1340uH 0.5A 0.62ohms Min Qty: 800 0
  • 800 $2.3800
$2.3800 Buy Now

CAD Models for CMS2-14-R by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CMS2-14-R by Eaton Bussmann

CMS2-14-R
Eaton Bussmann
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code
unknown
Samacsys Manufacturer
Eaton
Additional Feature
INDUCTANCE 1340 MICRO HENRY
Approvals
UL
Filter Type
SINGLE PHASE EMI FILTER
Height
6 mm
Length
8.89 mm
Mounting Type
SURFACE MOUNT
Operating Temperature-Max
160 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Rated Current
0.5 A
Width
8.89 mm
Want to compare parts?
  1. CMS2-14-R
    Eaton Bussmann
    SINGLE PHASE EMI FILTER
    VS

Alternate Parts for CMS2-14-R

This table gives cross-reference parts and alternative options found for CMS2-14-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS2-14-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMS2-14-R Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 Eaton Corporation CMS2-14-R vs CMS2-14-R

Related Parts for CMS2-14-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMS2-14-R by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMS2-14-R by Eaton Bussmann

Select Manufacturer
Which Manufacturer of CMS2-14-R would you like to use for your alert(s)?
  • Please alert me when CMS2-14-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMS2-14-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMS2-14-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMS2-14-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMS2-14-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMS2-14-R by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: