-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1789-1-ND
|
DigiKey | CMC 270UH 1.6A 2LN SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1651 In Stock |
|
$2.0700 / $4.0700 | Buy Now |
|
Onlinecomponents.com | Common Mode Choke, 1.6A, 270µH Inductance, 60mΩ DCR, 2µH Leakage Inductance, 8.89x8.89x6mm |
300 In Stock |
|
$1.3900 / $2.5500 | Buy Now |
DISTI #
000000000001603752
|
Sager | Common Mode Chokes / Filters 270uH 1.6A 0.06ohms | 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Choke, 1.6A, 270µH Inductance, 60mΩ DCR, 2µH Leakage Inductance, 8.89x8.89x6mm |
300 In Stock |
|
$1.3900 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMS2-7-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
CMS2-7-R
Eaton Bussmann
SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton | |
Additional Feature | INDUCTANCE 270 MICRO HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 6 mm | |
Length | 8.89 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.6 A | |
Width | 8.89 mm |