Part Details for CMS25P06H8-HF by Comchip Technology Corporation Ltd
Overview of CMS25P06H8-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS25P06H8-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CMS25P06H8-HFTR-ND
|
DigiKey | MOSFET P-CH 60V 25A 8DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3500 / $0.3676 | Buy Now |
DISTI #
750-CMS25P06H8-HF
|
Mouser Electronics | MOSFET MOSFET P-CH 60V 25A 35W PDFN5x6-8L RoHS: Compliant | 0 |
|
$0.3500 | Order Now |
Part Details for CMS25P06H8-HF
CMS25P06H8-HF CAD Models
CMS25P06H8-HF Part Data Attributes
|
CMS25P06H8-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CMS25P06H8-HF
Comchip Technology Corporation Ltd
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |