There are no models available for this part yet.
Overview of CMS3-3-R by Coiltronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2919CMS-3.3#PBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M | |
LT4356CMS-3#TRPBF | Analog Devices | Surge Stopper w/ Fault Latchof | |
LTC2919CMS-3.3#TRPBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M |
Price & Stock for CMS3-3-R by Coiltronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27K6854
|
Newark | Coiltronics Rohs Compliant: Yes |Eaton Coiltronics CMS3-3-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8900 / $3.7000 | Buy Now | |
DISTI #
52K9542
|
Newark | Standard Inductor, 64Uh, 4.75A, Dc Current Rating:4.75A, Inductance:64µh, Product Range:Cms Series, Impedance:-, Product Length:11.43Mm, Product Width:11.43Mm, Product Height:6Mm, Qualification:- Rohs Compliant: Yes |Eaton Coiltronics CMS3-3-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5200 | Buy Now | |
Onlinecomponents.com | Common Mode Chokes Dual 64uH 100kHz 4.75A 0.007Ohm DCR SMD T/R RoHS: Compliant | 0 |
|
$2.0900 / $3.0700 | Buy Now |
CAD Models for CMS3-3-R by Coiltronics
Related Parts for CMS3-3-R
-
GRM21BR61A226ME51LFixed Capacitors
-
XAL5020-122MEBFixed Inductors
-
PDQ10-Q24-S3-DPower Supply Modules
-
20021444-00006T1LFHeaders and Edge Type Connectors
-
RK73H2ATTD4703FFixed Resistors
-
ACM90V-701-2PL-TL00Data Line Filters
-
1840382Terminals and Terminal Blocks
-
SK34A-L-TPRectifier Diodes
-
RCLAMP0504S.TCTTransient Suppressors