Part Details for CMS3-7-R by Cooper Industries
Overview of CMS3-7-R by Cooper Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS3-7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 453 |
|
RFQ |
Part Details for CMS3-7-R
CMS3-7-R CAD Models
CMS3-7-R Part Data Attributes:
|
CMS3-7-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
CMS3-7-R
Cooper Industries
Single Phase EMI Filter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 258 MICRO HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 6 mm | |
Length | 11.43 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.45 A | |
Width | 11.43 mm |
Alternate Parts for CMS3-7-R
This table gives cross-reference parts and alternative options found for CMS3-7-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS3-7-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS3-7-R | SINGLE PHASE EMI FILTER | Eaton Bussmann | CMS3-7-R vs CMS3-7-R |
CMS3-7 | Single Phase EMI Filter | Cooper Industries | CMS3-7-R vs CMS3-7 |