Part Details for CMS38606P-30D43F by TE Connectivity
Overview of CMS38606P-30D43F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMS38606P-30D43F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CMS38606P-30D43F-ND
|
DigiKey | OMNI,ICLNG,30CM,D43F 380-6000MHZ Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94,739.2520 | Buy Now |
DISTI #
814-CMS38606P-30D43F
|
Mouser Electronics | Antennas Omni,Iclng,30CM,D43F , 380-6000MHZ,6dBI,L RoHS: Compliant | 0 |
|
$87.3600 / $99.9400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$84.7400 | Buy Now |
DISTI #
AMPCMS38606P-30D43F
|
Heilind Electronics | OMNI,ICLNG,30CM,D43F 380-6000M HZ,6DBI,LP | Americas - 0 in Stock |
|
$94.1659 / $106.8960 | Buy Now |
DISTI #
73580480
|
Verical | RF and Microwave Antennas Min Qty: 5 Package Multiple: 5 | Americas - 220 |
|
$99.2606 | Buy Now |
DISTI #
AMPCMS38606P-30D43F
|
Interstate Connecting Components | OMNI,ICLNG,30CM,D43F 380-6000M HZ,6DBI,LP | 0 |
|
$94.1659 / $106.8960 | Buy Now |
Part Details for CMS38606P-30D43F
CMS38606P-30D43F CAD Models
CMS38606P-30D43F Part Data Attributes
|
CMS38606P-30D43F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CMS38606P-30D43F
TE Connectivity
Base Station/Broadcast Transmission Antenna, 6.1dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 6.1 dB | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |