Part Details for CMS50P04D-HF by Comchip Technology Corporation Ltd
Overview of CMS50P04D-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CMS50P04D-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CMS50P04D-HFTR-ND
|
DigiKey | MOSFET P-CH 40V 11A/50A DPAK Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3917 / $0.4321 | Buy Now |
DISTI #
750-CMS50P04D-HF
|
Mouser Electronics | MOSFETs MOSFET P-CH -40V -11A RoHS: Compliant | 0 |
|
$0.3920 / $0.4080 | Order Now |
|
NAC | MOSFET P-CH -40V -11A DPAK RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 10000 |
|
$0.4260 / $1.0400 | Buy Now |
Part Details for CMS50P04D-HF
CMS50P04D-HF CAD Models
CMS50P04D-HF Part Data Attributes
|
CMS50P04D-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CMS50P04D-HF
Comchip Technology Corporation Ltd
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 263 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 2.5 W | |
Power Dissipation-Max (Abs) | 69 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |