-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSH1-40MTR13PBFREECT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SMA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28654 In Stock |
|
$0.3281 / $0.8700 | Buy Now |
DISTI #
CMSH1-40M TR13 PBF
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMA T/R - Tape and Reel (Alt: CMSH1-40M TR13 PBF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3250 / $0.3810 | Buy Now |
DISTI #
610-CMSH1-40M/R
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 1.0A 40V RoHS: Compliant | 50276 |
|
$0.3280 / $0.5900 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 40V 1A SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy