Part Details for CMSP-CAT6T-4 by L-com Inc
Overview of CMSP-CAT6T-4 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSP-CAT6T-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2552
|
Newark | Data Line Surge Protector, 90V, Plug Type:-, Product Range:-, Suppressor Type:Data Line, No. Of Outlets:4Outlets, Outlet Type:Rj45, Voltage Rating:90V, Output Current:-, Peak Surge Current:-, Response Time:- Rohs Compliant: Yes |L-Com CMSP-CAT6T-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$207.9900 | Buy Now |
DISTI #
5073-CMSP-CAT6T-4-ND
|
DigiKey | LP4-PORT GAS TUBE CAT6 INDOOR Min Qty: 1 Lead time: 12 Weeks Container: Bag |
16 In Stock |
|
$184.3948 / $211.4300 | Buy Now |
DISTI #
71302901
|
RS | Indoor 4-Port 10/100/1000 Base-T Gas Tube CAT6 Lightning Protector - RJ45 Jacks | L-com CMSP-CAT6T-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$207.9900 | Buy Now |
|
Onlinecomponents.com | LP4-PORT GAS TUBE CAT6 INDOOR | 0 |
|
$185.3100 / $199.0400 | Buy Now |
DISTI #
CMSP-CAT6T-4
|
L-com US | The CMSP-CAT6T-4 lightning and surge protector provides superior lightning and surge protection for up to four lines with improved frequency response for indoor 10/100/1000 Ethernet networks. The unit has low line to line and line to ground capacitance to minimize distortion of high-speed signals. This design provides protection for both common and differential mode surges. The CMSP-CAT6T-4 utilizes gas discharge tubes on each pair for superior power handling capability. This protector is compatible with 802.3af/at Power-over-Ethernet (PoE) devices. It supports both PoE mode A and B for power. The CMSP-CAT6T-4 features eight shielded RJ-45 jacks for ease of installation. The rugged aluminum chassis can be wall or shelf mounted. Mounting holes are provided on the unit. This protector is also available in a 2-port version, L-com part number CMSP-CAT6T-2. For additional information and complete specifications, click the Data Sheet link in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 0 |
|
$124.7900 / $207.9900 | Buy Now |