Part Details for CMST3904BK by Central Semiconductor Corp
Overview of CMST3904BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMST3904BK
CMST3904BK CAD Models
CMST3904BK Part Data Attributes:
|
CMST3904BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMST3904BK
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.275 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.3 V |
Alternate Parts for CMST3904BK
This table gives cross-reference parts and alternative options found for CMST3904BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMST3904BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904W_R1_10001 | Transistor, | PanJit Semiconductor | CMST3904BK vs MMBT3904W_R1_10001 |
MMBT3904WT1 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | CMST3904BK vs MMBT3904WT1 |
MMBT3904WT1 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | CMST3904BK vs MMBT3904WT1 |
PMST3904-T | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | CMST3904BK vs PMST3904-T |
PMST3904-TAPE-13 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | CMST3904BK vs PMST3904-TAPE-13 |
MMBT3904W_R2_10001 | Transistor, | PanJit Semiconductor | CMST3904BK vs MMBT3904W_R2_10001 |
UMT3904T107 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | CMST3904BK vs UMT3904T107 |
MMBT3904W | Small Signal Bipolar Transistor | Secos Corporation | CMST3904BK vs MMBT3904W |
MMBT3904WT/R13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | CMST3904BK vs MMBT3904WT/R13 |
MMBT3904W_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | CMST3904BK vs MMBT3904W_R2_00001 |