There are no models available for this part yet.
Overview of CMST5086 TR TIN/LEAD by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for CMST5086 TR TIN/LEAD by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMST5086 TR TIN/LE
|
Avnet Americas | Transistor GP BJT PNP 50V 50mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: CMST5086 TR TIN/LE) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0478 / $0.0668 | Buy Now | |
DISTI #
610-CMST5086TR-TL
|
Mouser Electronics | Bipolar Transistors - BJT PNP 50Vcbo 50Vceo 3.0Vebo 50mA 275mW RoHS: Compliant | 0 |
|
$0.0580 / $0.0720 | Order Now |