-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CMT-0503-75-SMT-TR-ND
|
DigiKey | BUZZER MAGNETIC 3V 5MMX5MM SMD Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1292 | Buy Now |
DISTI #
490-CMT-0503-75SMTTR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 5 mm, 3 mm deep, M, 3 V, 75 dB, Surface Mount (SMT), Audio Transducer | 0 |
|
$1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Buzzer - 5 mm - 3 mm deep - Magnetic - 3 V - 75 dB - Surface Mount (SMT) - Audio Transducer RoHS: Compliant | 0 |
|
$0.9440 / $1.6380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy