-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CMT-0525-75-SMT-CT-ND
|
DigiKey | BUZZER MAGNETIC 3V 5MMX5MM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13834 In Stock |
|
$0.9604 / $1.7300 | Buy Now |
DISTI #
490-CMT-0525-75SMTTR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 5 mm, 2.5 mm deep, M, 3 V, 75 dB, Surface Mount (SMT), Audio Transducer | 2770 |
|
$1.0500 / $1.7300 | Buy Now |
|
Future Electronics | CMT Series Square 4 kHz 100 mA 3 V 75 dB SMT Magnetic Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Future Electronics | CMT Series Square 4 kHz 100 mA 3 V 75 dB SMT Magnetic Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Future Electronics | CMT Series Square 4 kHz 100 mA 3 V 75 dB SMT Magnetic Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.2900 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Buzzer - 5 mm - 2.5 mm deep - Magnetic - 3 V - 75 dB - Surface Mount (SMT) - Audio Transducer RoHS: Compliant |
2000 In Stock |
|
$0.9420 / $1.6360 | Buy Now |
|
Master Electronics | Buzzer - 5 mm - 2.5 mm deep - Magnetic - 3 V - 75 dB - Surface Mount (SMT) - Audio Transducer RoHS: Compliant |
2000 In Stock |
|
$0.9420 / $1.6360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy