Part Details for CMT-1085-85-SMT-TR by CUI Devices
Overview of CMT-1085-85-SMT-TR by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMT-1085-85-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMT-1085-85-SMT-TRCT-ND
|
DigiKey | 10MM, MAGNETIC, 3.6V, SMT Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1948 / $2.1200 | Buy Now |
DISTI #
179-CMT-1085-85SMTTR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 10mm, Magnetic, 3.6V, SMT RoHS: Compliant | 1998 |
|
$1.1900 / $2.1100 | Buy Now |
Part Details for CMT-1085-85-SMT-TR
CMT-1085-85-SMT-TR CAD Models
CMT-1085-85-SMT-TR Part Data Attributes:
|
CMT-1085-85-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
CMT-1085-85-SMT-TR
CUI Devices
|
Samacsys Manufacturer | CUI Devices |