-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3744-ND
|
DigiKey | BUZZER MAGNETIC 3V 6.6MM TH Min Qty: 225 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4719 | Buy Now |
DISTI #
490-CMT-6635C-030
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Buzzer 6.6mm rnd 3kHz 3V SMT RoHS: Compliant | 1388 |
|
$1.2500 / $2.1700 | Buy Now |
|
Future Electronics | CMT Series Ø6.6 x 3.5 mm 3 kHz 3 V 80 dBA Magnetic Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 225 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$1.2300 / $1.3000 | Buy Now |
|
Future Electronics | CMT Series Ø6.6 x 3.5 mm 3 kHz 3 V 80 dBA Magnetic Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 225 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$1.2300 / $1.3000 | Buy Now |
|
Onlinecomponents.com | 6.6 mm, 3 Vo-p, 80 dB, Through Hole, Magnetic Audio Transducer Buzzer RoHS: Compliant |
171 In Stock |
|
$1.0800 / $1.5400 | Buy Now |
DISTI #
51631280
|
Verical | 6.6 mm, 3 Vo-p, 80 dB, Through Hole, Magnetic Audio Transducer Buzzer RoHS: Compliant Min Qty: 171 Package Multiple: 171 Date Code: 1518 | Americas - 171 |
|
$1.5340 / $1.8200 | Buy Now |
|
Master Electronics | 6.6 mm, 3 Vo-p, 80 dB, Through Hole, Magnetic Audio Transducer Buzzer RoHS: Compliant |
171 In Stock |
|
$1.0800 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy