There are no models available for this part yet.
Overview of CMT-74021-PSOIC16-T by Cissoid S A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87402-150 | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 100 Positions, Mounting Ears . | |
10127402-10H1000LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 12HP Vertical Press Fit | |
87402-140 | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 80 Positions, Mounting Ears . |
Price & Stock for CMT-74021-PSOIC16-T by Cissoid S A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Quad 2-Input NOR Gates 3 - 5.5 V PSOIC-16 RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for CMT-74021-PSOIC16-T by Cissoid S A
Part Data Attributes for CMT-74021-PSOIC16-T by Cissoid S A
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CISSOID S A
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Logic IC Type
|
NOR GATE
|