-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3745-1-ND
|
DigiKey | BUZZER MAGNETIC 3.6V 7.5X7.5 SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26425 In Stock |
|
$1.2434 / $2.1500 | Buy Now |
DISTI #
490-CMT-7525S-SMT-TR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Buzzer 7.5mm sq 2.73kHz 3.6V SMT RoHS: Compliant | 2302 |
|
$1.3200 / $1.9400 | Buy Now |
|
Future Electronics | CMT Series Square 7.5 x 2.5 mm 2.73 kHz 3.6 V SMT Magnetic Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$1.6600 | Buy Now |
|
Future Electronics | CMT Series Square 7.5 x 2.5 mm 2.73 kHz 3.6 V SMT Magnetic Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | 7.5 mm, 3.6 Vo-p, 90 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer |
1675 In Stock |
|
$1.3100 / $1.4500 | Buy Now |
|
Master Electronics | 7.5 mm, 3.6 Vo-p, 90 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer |
1675 In Stock |
|
$1.3100 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy