Part Details for CMT-8111 by Triad Magnetics
Overview of CMT-8111 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CMT-8111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4432
|
Newark | Common Mode Inductor - L = 12 Mh Min @ 1Khz, I = 4A Max Rohs Compliant: Yes |Triad Magnetics CMT-8111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 / $8.2400 | Buy Now |
DISTI #
237-1367-ND
|
DigiKey | CMC 12MH 4A 2LN TH ESD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$4.3625 / $6.9900 | Buy Now |
DISTI #
553-CMT-8111
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 12 mH MIN @ 1KHZ, I = 4A MAX RoHS: Compliant | 114 |
|
$4.3600 / $6.9900 | Buy Now |
DISTI #
70229441
|
RS | Inductor, Ind 12 mH, Cur-Rtg 4 A, DCR 0.11 Ohms, PCB, Common Mode, Toroidal | Triad Magnetics CMT-8111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7400 / $7.9300 | RFQ |
|
Future Electronics | CMT Series 12 mH 4 A 0.11 Ohm DCR Unshielded Through Hole Common Mode Inductor RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Box | 0Box |
|
$4.5100 / $4.7200 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 12mH 1kHz 4A 110mOhm DCR Thru-Hole |
35 In Stock |
|
$4.8400 / $12.1200 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 12mH 1kHz 4A 110mOhm DCR Thru-Hole |
35 In Stock |
|
$4.8400 / $12.1200 | Buy Now |
Part Details for CMT-8111
CMT-8111 CAD Models
CMT-8111 Part Data Attributes:
|
CMT-8111
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CMT-8111
Triad Magnetics
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | INDUCTANCE 12.0 MILLI HENRY | |
Approvals | UL; CSA; IEC; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 36.83 mm | |
Length | 34.29 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Width | 20.32 mm |