Part Details for CMT-8503-87-SMT-TR by CUI Devices
Overview of CMT-8503-87-SMT-TR by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMT-8503-87-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CMT-8503-87-SMT-TR-ND
|
DigiKey | BUZZER MAGNETIC 3.6V 8.5X8.5 SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8679 | Buy Now |
DISTI #
490-CMT-8503-87SMTTR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 8.5 mm, 3 mm deep, M, 3.6 V, 87 dB, Surface Mount (SMT), Audio Transducer | 0 |
|
$0.8670 / $1.5800 | Order Now |
|
Future Electronics | CMT Series SMT Magnetic Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8800 | Buy Now |
|
Onlinecomponents.com | Buzzer - 8.5 mm - 3 mm deep - Magnetic - 3.6 V - 87 dB - Surface Mount (SMT) - Audio Transducer | 0 |
|
$0.7260 / $0.9440 | Buy Now |
Part Details for CMT-8503-87-SMT-TR
CMT-8503-87-SMT-TR CAD Models
CMT-8503-87-SMT-TR Part Data Attributes:
|
CMT-8503-87-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
CMT-8503-87-SMT-TR
CUI Devices
|
Samacsys Manufacturer | CUI Devices |