There are no models available for this part yet.
Overview of CMT-HT-108-1750 by Parker Chomerics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1750L | Coilcraft Inc | Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT | |
LTC1750CFW#TRPBF | Analog Devices | 14-B, 80Msps Wide B&width ADC | |
LTC1750IFW#PBF | Analog Devices | 14-B, 80Msps Wide B&width ADC |
Price & Stock for CMT-HT-108-1750 by Parker Chomerics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1944-CMT-HT-108-1750-ND
|
DigiKey | RF EMI SHIELD TAPE 98.75MX1.748" Min Qty: 1 Lead time: 9 Weeks Container: Spool |
2 In Stock |
|
$1,842.6200 | Buy Now |