CMT10N10N220
Champion Microelectronic Corp
Description: Transistor

Overview of CMT10N10N220 by Champion Microelectronic Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMT10N10N220 by Champion Microelectronic Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMT10N10N220 by Champion Microelectronic Corp

CMT10N10N220
Champion Microelectronic Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHAMPION MICROELECTRONIC CORP
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
50 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
10 A
Drain-source On Resistance-Max
0.22 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
40 pF
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
40 W
Pulsed Drain Current-Max (IDM)
35 A
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
110 ns
Turn-on Time-Max (ton)
170 ns
Want to compare parts?
  1. CMT10N10N220
    Champion Microelectronic Corp
    Transistor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMT10N10N220 by Champion Microelectronic Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMT10N10N220 by Champion Microelectronic Corp

Select Manufacturer
Which Manufacturer of CMT10N10N220 would you like to use for your alert(s)?
  • Please alert me when CMT10N10N220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMT10N10N220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMT10N10N220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMT10N10N220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMT10N10N220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMT10N10N220 by Champion Microelectronic Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: