Part Details for CMT2N7002G by Champion Microelectronic Corp
Overview of CMT2N7002G by Champion Microelectronic Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMT2N7002G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6396 |
|
RFQ | ||
|
Bristol Electronics | 72000 |
|
RFQ | ||
|
Quest Components | 5116 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for CMT2N7002G
CMT2N7002G CAD Models
CMT2N7002G Part Data Attributes
|
CMT2N7002G
Champion Microelectronic Corp
Buy Now
Datasheet
|
Compare Parts:
CMT2N7002G
Champion Microelectronic Corp
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHAMPION MICROELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.115 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES |