Part Details for CMT908-H1 by Triad Magnetics
Overview of CMT908-H1 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMT908-H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8972
|
Newark | Toroidal Inductor, 2Mh, 7.5A, 10%, Dc Current Rating:7.5A, Product Range:Cmt Series, Case Dimensions:38.1Mm X 38.1Mm X 20.32Mm, Inductance:2Mh Rohs Compliant: Yes |Triad Magnetics CMT908-H1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $11.7800 | Buy Now |
DISTI #
237-1234-ND
|
DigiKey | CMC 2MH 7.5A 2LN TH ESD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
329 In Stock |
|
$6.2375 / $8.8800 | Buy Now |
DISTI #
553-CMT908H1
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE INDUCTOR-2.0mH@7.5Arms ENCAP TOROID/CMT908-H1 RoHS: Compliant | 0 |
|
$6.2300 / $8.8800 | Order Now |
DISTI #
70218488
|
RS | Inductor, Common Mode, Ind 2mH, Cur 7.5A, Thru-Hole, DCR 0.02 Ohms | Triad Magnetics CMT908-H1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5400 / $10.0500 | RFQ |
|
Future Electronics | CMT Series 2 mH 7.5 A 0.02 Ohm DCR Through Hole Vertical Common Mode Inductor RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Box | 0Box |
|
$6.4500 / $6.5100 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 2mH 10kHz 7.5A 20mOhm DCR Thru-Hole RoHS: Compliant |
57 In Stock 332 Factory Stock |
|
$6.4900 / $10.0000 | Buy Now |
|
Quest Components | 6 |
|
$7.2780 / $9.9246 | Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 2mH 10kHz 7.5A 20mOhm DCR Thru-Hole RoHS: Compliant |
57 In Stock 332 Factory Stock |
|
$6.4900 / $10.0000 | Buy Now |
|
Neutron USA | Common Mode Chokes / Filters Inductor, Common Mode, 7.5A (RMS) Current, 0.02ohm (max.) DC Resistance, 2mH (min.) Inductance, 25 H (min.) Leakage, | 50 |
|
$55.6700 | Buy Now |
Part Details for CMT908-H1
CMT908-H1 CAD Models
CMT908-H1 Part Data Attributes
|
CMT908-H1
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CMT908-H1
Triad Magnetics
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | INDUCTANCE 2 MILLI HENRY | |
Approvals | UL; CSA; IEC; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20.32 mm | |
Length | 38.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Width | 38.1 mm |