Part Details for CMT908-H2 by Triad Magnetics
Overview of CMT908-H2 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMT908-H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8973
|
Newark | Toroidal Inductor, 4Mh, 5.2A, 10%, Dc Current Rating:5.2A, Product Range:Cmt Series, Case Dimensions:38.1Mm X 38.1Mm X 20.32Mm, Inductance:4Mh Rohs Compliant: Yes |Triad Magnetics CMT908-H2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $11.7800 | Buy Now |
DISTI #
237-1235-ND
|
DigiKey | CMC 4MH 5.2A 2LN TH ESD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
123 In Stock |
|
$6.2375 / $8.8800 | Buy Now |
DISTI #
553-CMT908-H2
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE INDUCTOR-4.0mH@5.2Arms ENCAP TOROID/CMT908-H2 RoHS: Compliant | 126 |
|
$6.2300 / $8.8800 | Buy Now |
DISTI #
71532415
|
RS | COMMON MODE INDUCTOR-4.0mH@5.2Arms ENCAP TOROID/CM | Triad Magnetics CMT908-H2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5700 / $10.0800 | RFQ |
|
Future Electronics | 4mH 10kHz 2 Line Common Mode Choke Through Hole 5.2A DCR 40mOhm RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$6.6600 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 4mH 10kHz 5.2A 40mOhm DCR Thru-Hole |
100 In Stock 252 Factory Stock |
|
$6.0200 / $8.5300 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.0000 / $10.7700 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 4mH 10kHz 5.2A 40mOhm DCR Thru-Hole |
100 In Stock 252 Factory Stock |
|
$6.0200 / $8.5300 | Buy Now |
|
Neutron USA | Common Mode Chokes / Filters Inductor, Common Mode, 5.2A (RMS) Current, 0.04ohm (max.) DC Resistance, 4mH (min.) Inductance, 45 H (min.) Leakage, | 50 |
|
$69.7200 | Buy Now |
Part Details for CMT908-H2
CMT908-H2 CAD Models
CMT908-H2 Part Data Attributes
|
CMT908-H2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CMT908-H2
Triad Magnetics
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | INDUCTANCE 4 MILLI HENRY | |
Approvals | UL; CSA; IEC; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20.32 mm | |
Length | 38.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Width | 38.1 mm |