Part Details for CMT908-H4 by Triad Magnetics
Overview of CMT908-H4 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CMT908-H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8975
|
Newark | Toroidal Inductor, 16Mh, 2.6A, 10%, Dc Current Rating:2.6A, Product Range:Cmt Series, Case Dimensions:38.1Mm X 38.1Mm X 20.32Mm, Inductance:16Mh Rohs Compliant: Yes |Triad Magnetics CMT908-H4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $11.7800 | Buy Now |
DISTI #
237-1237-ND
|
DigiKey | CMC 16MH 2.6A 2LN TH ESD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
46 In Stock |
|
$6.2375 / $8.8800 | Buy Now |
DISTI #
553-CMT908H4
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE INDUCTOR-16.0mH@2.6Arms ENCAP TOROID/CMT908-H4 RoHS: Compliant | 114 |
|
$6.2300 / $8.7900 | Buy Now |
DISTI #
70218490
|
RS | Inductor, Common Mode, Ind 16mH, Cur 2.6A, Thru-Hole, DCR 0.16 Ohms | Triad Magnetics CMT908-H4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0600 / $11.8400 | RFQ |
|
Future Electronics | CMT Series 16 mH 2.6 A 0.16 Ohm DCR Through Hole Vertical Common Mode Inductor RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Box | 0Box |
|
$6.4500 / $6.5100 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 16mH 10kHz 2.6A 160mOhm DCR Thru-Hole |
35 In Stock 132 Factory Stock |
|
$6.4900 / $9.4600 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 16mH 10kHz 2.6A 160mOhm DCR Thru-Hole |
35 In Stock 132 Factory Stock |
|
$6.4900 / $9.4600 | Buy Now |
|
Neutron USA | Common Mode Chokes / Filters Inductor, Common Mode, 2.6A (RMS) Current, 0.16ohm (max.) DC Resistance, 16mH (min.) Inductance, 180 H (min.) Leakage, | 50 |
|
$64.3600 | Buy Now |
Part Details for CMT908-H4
CMT908-H4 CAD Models
CMT908-H4 Part Data Attributes
|
CMT908-H4
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CMT908-H4
Triad Magnetics
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | INDUCTANCE 16 MILLI HENRY | |
Approvals | UL; CSA; IEC; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20.32 mm | |
Length | 38.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Width | 38.1 mm |