Part Details for CMT908-V2 by Triad Magnetics
Overview of CMT908-V2 by Triad Magnetics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CMT908-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8977
|
Newark | Toroidal Inductor, 4Mh, 5.2A, 10%, Dc Current Rating:5.2A, Product Range:Cmt Series, Case Dimensions:36.83Mm X 20.32Mm X 38.1Mm, Inductance:4Mh Rohs Compliant: Yes |Triad Magnetics CMT908-V2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.8000 / $8.0000 | Buy Now |
DISTI #
237-1231-ND
|
DigiKey | CMC 4MH 5.2A 2LN TH ESD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
617 In Stock |
|
$4.3375 / $6.9500 | Buy Now |
DISTI #
553-CMT908-V2
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE INDUCTOR-4.0mH@5.2Arms TOROID/CMT908-V2 RoHS: Compliant | 337 |
|
$4.3300 / $6.9500 | Buy Now |
DISTI #
70218483
|
RS | Inductor, Common Mode, Ind 4mH, Cur 5.2A, Thru-Hole, DCR 0.04 Ohms | Triad Magnetics CMT908-V2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5400 / $7.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$4.6300 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 4mH 10kHz 5.2A 40mOhm DCR Thru-Hole |
309 In Stock |
|
$4.1800 / $6.5300 | Buy Now |
DISTI #
1602564
|
element14 Asia-Pacific | TOROIDAL INDUCTOR, 4MH, 5.2A, 10% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.1046 / $8.0995 | Buy Now |
DISTI #
1602564
|
Farnell | TOROIDAL INDUCTOR, 4MH, 5.2A, 10% RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 2 Days Container: Each | 0 |
|
$8.3456 / $9.9198 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 4mH 10kHz 5.2A 40mOhm DCR Thru-Hole |
309 In Stock |
|
$4.1800 / $6.5300 | Buy Now |
|
Neutron USA | Common Mode Chokes / Filters Inductor, Common Mode, 5.2A (RMS) Current, 0.04ohm (max.) DC Resistance, 4mH (min.) Inductance, 45 H (min.) Leakage, | 50 |
|
$74.9000 | Buy Now |
Part Details for CMT908-V2
CMT908-V2 CAD Models
CMT908-V2 Part Data Attributes:
|
CMT908-V2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CMT908-V2
Triad Magnetics
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | INDUCTANCE 4 MILLI HENRY | |
Approvals | UL; CSA; IEC; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.1 mm | |
Length | 36.83 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Width | 20.32 mm |