Part Details for CMUDM8004 TR PBFREE by Central Semiconductor Corp
Overview of CMUDM8004 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMUDM8004 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMUDM8004TRPBFREECT-ND
|
DigiKey | MOSFET P-CH 30V 450MA SOT523 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
231 In Stock |
|
$0.2500 / $1.1700 | Buy Now |
DISTI #
CMUDM8004 TR PBFRE
|
Avnet Americas | Transistor MOSFET P-CH 30V 450mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: CMUDM8004 TR PBFRE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2470 / $0.2903 | Buy Now |
DISTI #
610-CMUDM8004
|
Mouser Electronics | MOSFETs SMD-Small Signal P-Channel Mosfet RoHS: Compliant | 13480 |
|
$0.2500 / $0.7600 | Buy Now |