There are no models available for this part yet.
Overview of CMUT19 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CMUT19 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H7911
|
Newark | Cable Management Cable Trough Rohs Compliant: No |Panduit CMUT19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.4800 / $255.3900 | Buy Now | |
DISTI #
298-12614-ND
|
DigiKey | THE PANDUIT UPPER TROUGH CREATES Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$184.1650 / $224.4600 | Buy Now | |
DISTI #
CMUT19
|
Avnet Americas | PANNET CABLE MGMT VERTICAL COMP - Bulk (Alt: CMUT19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$224.5100 | Buy Now | |
DISTI #
644-CMUT19
|
Mouser Electronics | Racks & Rack Cabinet Accessories Cable Mgmt Cable Trough RoHS: Compliant | 0 |
|
$202.6500 / $213.2900 | Order Now | |
DISTI #
PANCMUT19
|
Heilind Electronics | CABLE MANAGEMENT CABLE TROUGH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Accessories Network Hinged Door Assembly 2x84 Inch RoHS: Compliant | 24 Factory Stock |
|
$224.5100 / $248.7600 | Buy Now | ||
DISTI #
000000000001150842
|
Sager | Racks & Rack Cabinet Accessories Cable Mgmt Cable Trough Min Qty: 1 | 0 |
|
$188.2300 / $214.3800 | Buy Now | |
Master Electronics | Cable Accessories Network Hinged Door Assembly 2x84 Inch RoHS: Compliant | 24 Factory Stock |
|
$224.5100 / $248.7600 | Buy Now |
CAD Models for CMUT19 by Panduit Corp
Part Data Attributes for CMUT19 by Panduit Corp
CMUT19
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
CMUT19Panduit CorpVS
-