Part Details for CMUT2222A BK PBFREE by Central Semiconductor Corp
Overview of CMUT2222A BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMUT2222A BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMUT2222ABKPBFREE-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT523 Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2454 | Buy Now |
DISTI #
CMUT2222A BK PBFRE
|
Avnet Americas | Transistor GP BJT NPN 40V 600mA 3-Pin SOT-523 Box - Boxed Product (Development Kits) (Alt: CMUT2222A BK PBFRE) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Box | 0 |
|
$0.0663 / $0.2612 | Buy Now |
DISTI #
610-CMUT2222ABK
|
Mouser Electronics | Bipolar Transistors - BJT SS Transistor NPN RoHS: Compliant | 0 |
|
$0.2440 | Order Now |
Part Details for CMUT2222A BK PBFREE
CMUT2222A BK PBFREE CAD Models
CMUT2222A BK PBFREE Part Data Attributes
|
CMUT2222A BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMUT2222A BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |