Part Details for CMV10 by Deltron / DEM Manufacturing
Results Overview of CMV10 by Deltron / DEM Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMV10 Information
CMV10 by Deltron / DEM Manufacturing is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for CMV10
CMV10 CAD Models
CMV10 Part Data Attributes
|
CMV10
Deltron / DEM Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CMV10
Deltron / DEM Manufacturing
Single Phase EMI Filter, 250V, 440HzHz,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEM MANUFACTURING LTD | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31 mm | |
Length | 34 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 0-440Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 17 mm |