Part Details for CMV10 by Roxburgh EMC
Results Overview of CMV10 by Roxburgh EMC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMV10 Information
CMV10 by Roxburgh EMC is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CMV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7199
|
Newark | Inductor, 18Mh, 1A, Dc Current Rating:1A, Product Range:Cmv Series, Case Dimensions:27.8Mm X 12Mm X 32Mm, Inductance:18Mh Rohs Compliant: Yes |Roxburgh Emc CMV10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$4.3700 / $6.7900 | Buy Now |
DISTI #
CMV10
|
TME | Inductor: wire, THT, 18mH, 1A, 640mΩ, -25÷100°C, vertical Min Qty: 100 | 0 |
|
$3.7800 | RFQ |
Part Details for CMV10
CMV10 CAD Models
CMV10 Part Data Attributes
|
CMV10
Roxburgh EMC
Buy Now
|
Compare Parts:
CMV10
Roxburgh EMC
|
Samacsys Manufacturer | Roxburgh EMC |