Part Details for CMV2000-3E5M1PP by ams
Overview of CMV2000-3E5M1PP by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for CMV2000-3E5M1PP
CMV2000-3E5M1PP CAD Models
CMV2000-3E5M1PP Part Data Attributes
|
CMV2000-3E5M1PP
ams
Buy Now
Datasheet
|
Compare Parts:
CMV2000-3E5M1PP
ams
IMAGE SENSORS & COLOR SENSORS AR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | unknown | |
Additional Feature | OPERATES AT 370 AND 115 MILLIAMP AND AT 2.1V, 3V VDD NOMINAL; GLOBAL SHUTTER | |
Array Type | FRAME | |
Body Breadth | 13.5 mm | |
Body Height | 2.75 mm | |
Body Length or Diameter | 18.65 mm | |
Data Rate | 480 Mbps | |
Dynamic Range | 60 dB | |
Frame Rate | 340 fps | |
Horizontal Pixel | 2048 | |
Housing | CERAMIC | |
Master Clock | 48 MHz | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 80 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 2/3 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 0.40-2.40V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 5.5X5.5 µm | |
Sensitivity (V/lx.s) | 5.56 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 3.4 V | |
Supply Voltage-Min | 3.2 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1088 |