Part Details for CMV80 by Deltron / DEM Manufacturing
Overview of CMV80 by Deltron / DEM Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for CMV80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3247
|
Newark | 8A 2W Vert Pcb Mnt Cmc Rohs Compliant: Yes |Deltron Components CMV80 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $5.7900 | Buy Now |
Part Details for CMV80
CMV80 CAD Models
CMV80 Part Data Attributes
|
CMV80
Deltron / DEM Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CMV80
Deltron / DEM Manufacturing
Single Phase EMI Filter, 250V, 440HzHz,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEM MANUFACTURING LTD | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31 mm | |
Length | 34 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 0-440Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 8 A | |
Rated Voltage | 250 V | |
Width | 17 mm |