Part Details for CMV8X-1 by Carroll & Meynell Transformers Ltd
Overview of CMV8X-1 by Carroll & Meynell Transformers Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMV8X-1
CMV8X-1 CAD Models
CMV8X-1 Part Data Attributes
|
CMV8X-1
Carroll & Meynell Transformers Ltd
Buy Now
Datasheet
|
Compare Parts:
CMV8X-1
Carroll & Meynell Transformers Ltd
Variac, 8A
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARROLL & MEYNELL TRANSFORMERS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 140 mm | |
Input Voltage-Max | 240 V | |
Length | 180 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 8 A | |
Surface Mount | NO | |
Transformer Type | VARIAC | |
Width | 166 mm |