Part Details for CMX148Q3 by CML Microcircuits Plc
Overview of CMX148Q3 by CML Microcircuits Plc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for CMX148Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-1042-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 48VQFN Min Qty: 65 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9000 | Buy Now |
DISTI #
226-CMX148Q3
|
Mouser Electronics | Audio DSPs Half-duplex Audio Signalling and Data Processing IC for PMR/LMR RoHS: Compliant | 169 |
|
$8.8800 / $9.2000 | Buy Now |
Part Details for CMX148Q3
CMX148Q3 CAD Models
CMX148Q3 Part Data Attributes
|
CMX148Q3
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX148Q3
CML Microcircuits Plc
Consumer Circuit, VQFN-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |