Part Details for CMX25P03 by RN2 Technologies Ltd
Overview of CMX25P03 by RN2 Technologies Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMX25P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 365 |
|
RFQ |
Part Details for CMX25P03
CMX25P03 CAD Models
CMX25P03 Part Data Attributes
|
CMX25P03
RN2 Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
CMX25P03
RN2 Technologies Ltd
90 Degree Hybrid Coupler, 2200MHz Min, 2700MHz Max, 0.35dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RN2 TECHNOLOGIES CO LTD | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 0.35 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 2200 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | SOLCC6,.05,25 | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Surface Mount | YES | |
Technology | HYBRID | |
VSWR-Max | 1.2 |